Rittal Grey Steel Side Panel, 42U, 2000 x 1000mm
- RS Stock No.:
- 826-2776
- Mfr. Part No.:
- 5501030
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2 Pair(s)
€230.96
(exc. VAT)
€284.08
(inc. VAT)
- RS Stock No.:
- 826-2776
- Mfr. Part No.:
- 5501030
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Side Panel | |
| Colour | Grey | |
| Material | Steel | |
| Width | 1000mm | |
| Dimensions | 2000 x 1000mm | |
| Rack Units | 42U | |
| Length | 2000mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Side Panel | ||
Colour Grey | ||
Material Steel | ||
Width 1000mm | ||
Dimensions 2000 x 1000mm | ||
Rack Units 42U | ||
Length 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rittal DK Side Panel
DK Side panel, divided, For TS IT, HxD: 2000x1000 mm, Including cam lock with secure lock 3524 E., Sheet steel
Benefits
• Easy to use
• Tool-free assembly
• Cam lock including security lock 3524 E
• Internal latch for optional retrofitting
• Tool-free assembly
• Cam lock including security lock 3524 E
• Internal latch for optional retrofitting
Related links
- Rittal TX Cablenet Series RAL7035 42U Sheet Steel Server Rack , 2000 x 800 x 1000mm
- Rittal White Steel Side Panel Shielded
- Rittal Grey Steel Monitor Panel 19 x 17in
- Schneider Electric Galvanised Steel Enclosure 2000 x 800 x 1000mm
- Treston Grey 6 Shelf Steel Shelving Unit 500 mm, 1000 kg Load
- Treston Grey 6 Shelf Steel Shelving Unit 400 mm, 1000 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 600 mm, 230 kg Load
- Manorga Grey 5 Shelf Sheet Steel Starter Bay 12 mm, 212 kg Load
