nVent SCHROFF Steel Side Panel, 12 U
- RS Stock No.:
- 269-8596
- Mfr. Part No.:
- 26230-172
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€110.73
(exc. VAT)
€136.20
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.73 |
*price indicative
- RS Stock No.:
- 269-8596
- Mfr. Part No.:
- 26230-172
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Rack Unit | 12U | |
| Sub Type | Side Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Rack Unit 12U | ||
Sub Type Side Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The nVent SCHROFF steel side panels for slim line aluminium frame with quick fastener for easy mounting and installation.
Includes grounding
Rack height 12 U
Related links
- nVent SCHROFF Steel Side Panel, 34 U
- nVent SCHROFF Steel Side Panel, 16 U
- nVent SCHROFF Steel Rear Panel, 12 U 553mm
- nVent SCHROFF Steel Side Panel, 38 U
- nVent SCHROFF Steel Side Panel, 25 U
- nVent SCHROFF Steel Rear Panel, 25 U
- nVent SCHROFF Steel Cabinet Door, 12 U 553mm
- nVent SCHROFF Steel Rear Panel, 25 U 553mm
