nVent SCHROFF Steel Cabinet Door, 12 U 553mm
- RS Stock No.:
- 754-0798
- Mfr. Part No.:
- 26230-022
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€131.57
(exc. VAT)
€161.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.57 |
*price indicative
- RS Stock No.:
- 754-0798
- Mfr. Part No.:
- 26230-022
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Width | 553mm | |
| Rack Unit | 12U | |
| Sub Type | Cabinet Door | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Width 553mm | ||
Rack Unit 12U | ||
Sub Type Cabinet Door | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Door
A range of glass and steel doors for use with the NOVASTAR 19in. cabinet. The glass door is smoke grey and the steel door is light grey (RAL 7035).
Can be assembled at front and rear
Opening angle 180°
Supplied with
Glazed Door: 1 x 6mm smoke grey glazed single pane safety glass door (ESG); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.
Steel Door: 1 x 1.5mm steel door (RAL 7035); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.
Steel Door: 1 x 1.5mm steel door (RAL 7035); 1 x safety lock with DIN cylinder and 2 keys; 2 x black plastic hinges; 1 x assembly kit.
Related links
- nVent SCHROFF Glass Cabinet Door, 12 U 553mm
- nVent SCHROFF Steel Cabinet Door, 9 U 553mm
- nVent SCHROFF Steel Cabinet Door, 16 U 553mm
- nVent SCHROFF Steel Cabinet Door, 20 U 553mm
- nVent SCHROFF Steel Cabinet Door, 34 U 553mm
- nVent SCHROFF Steel Cabinet Door, 25 U 553mm
- nVent SCHROFF Steel Rear Panel, 12 U 553mm
- nVent SCHROFF Steel Rear Panel, 9 U 553mm
