nVent SCHROFF Textile, Stainless Steel Side Panel, 9 U, Shielded 415 mm 415mm
- RS Stock No.:
- 277-3871
- Mfr. Part No.:
- 34560-793
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€34.21
(exc. VAT)
€42.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.21 |
*price indicative
- RS Stock No.:
- 277-3871
- Mfr. Part No.:
- 34560-793
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Textile, Stainless Steel | |
| Width | 415mm | |
| Rack Unit | 9U | |
| Sub Type | Side Panel | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Length | 415mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Textile, Stainless Steel | ||
Width 415mm | ||
Rack Unit 9U | ||
Sub Type Side Panel | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Length 415mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff flat side panel for separate screw-mountable 19 inch bracket. Further components for construction of a shielded or unshielded subrack has 19 inch bracket, corner profile, horizontal rails, guide rails. Cover plates has rear/front handles, EMC shielding, internal assemblies. It has rack height of 9 u and depth of 415 mm.
Flat Side Panel
EMC sealing and wall mounting
Panel fitting
Related links
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Stainless Steel Type F Shielded 415 mm 415mm
- nVent SCHROFF Cover Plate, Shielded 415 mm 415mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- nVent SCHROFF Aluminium Front Panel Kit Front Panel for Use with For EMC Textile Gasket
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 415 mm Depth
- nVent SCHROFF Stainless Steel Front Panel Shielded
- nVent SCHROFF 426.7 mm 133.4 mm
