nVent SCHROFF Stainless Steel Type F, 3 U Ventilated, Shielded 415 mm 415mm
- RS Stock No.:
- 283-9204
- Distrelec Article No.:
- 152-52-945
- Mfr. Part No.:
- 34560-193
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€14.03
(exc. VAT)
€17.26
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.03 |
*price indicative
- RS Stock No.:
- 283-9204
- Distrelec Article No.:
- 152-52-945
- Mfr. Part No.:
- 34560-193
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Material | Stainless Steel | |
| Width | 415mm | |
| Ventilated | Yes | |
| Rack Unit | 3U | |
| Sub Type | Type F | |
| Shielding | Shielded | |
| Standards/Approvals | RoHS | |
| Length | 415mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Material Stainless Steel | ||
Width 415mm | ||
Ventilated Yes | ||
Rack Unit 3U | ||
Sub Type Type F | ||
Shielding Shielded | ||
Standards/Approvals RoHS | ||
Length 415mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF EuropacPRO side panel is used for separate screw mountable 19 inch bracket.
Type F
RoHS compliant
Related links
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Textile 9 U, Shielded 415 mm 415mm
- nVent SCHROFF Aluminium Cover Plate, 3 U 415 mm 415mm
- nVent SCHROFF Cover Plate, Shielded 415 mm 415mm
- nVent SCHROFF Grey Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Aluminium Chassis Shielded
- nVent SCHROFF Aluminium Front Panel Shielded
