nVent SCHROFF Light Grey Aluminium Front Panel, 1 U, 95 HP Ventilated 483 mm 483mm
- RS Stock No.:
- 283-9198
- Distrelec Article No.:
- 152-09-424
- Mfr. Part No.:
- 30118-948
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 47 unit(s) shipping from 07 December 2026
- Plus 55 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.89 |
*price indicative
- RS Stock No.:
- 283-9198
- Distrelec Article No.:
- 152-09-424
- Mfr. Part No.:
- 30118-948
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Light Grey | |
| Material | Aluminium | |
| Width | 483mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 95HP | |
| Rack Unit | 1U | |
| Shielding | No | |
| Sub Type | Front Panel | |
| Length | 483mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Light Grey | ||
Material Aluminium | ||
Width 483mm | ||
Ventilated Yes | ||
Horizontal Pitch 95HP | ||
Rack Unit 1U | ||
Shielding No | ||
Sub Type Front Panel | ||
Length 483mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Front panel works with cabinet, wall mount cases and 19'' cases.
Aluminium anodized
Front finish painted
RoHS compliant
Related links
- nVent SCHROFF White Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF Light Grey 3 U, Unshielded 483 mm 483mm
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black 7 U, Unshielded 483 mm 483mm
- nVent SCHROFF Grey Aluminium, 8 U Ventilated 483 mm 354.8mm
- nVent SCHROFF Grey Aluminium, 6 U Ventilated 483 mm 265.9mm
- nVent SCHROFF Grey Aluminium, 9 U Ventilated 483 mm 399.2mm
