nVent SCHROFF Light Grey Aluminium Front Panel, 6 U, 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- RS Stock No.:
- 283-9202
- Mfr. Part No.:
- 30848-318
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-9202
- Mfr. Part No.:
- 30848-318
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Handle | Yes | |
| Colour | Light Grey | |
| Material | Aluminium | |
| Width | 30.1mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 6HP | |
| Rack Unit | 6U | |
| Shielding | Unshielded | |
| Sub Type | Front Panel | |
| Length | 30.1mm | |
| Standards/Approvals | IEEE 1101.10, IEC 60297-3-103, IEC 60297-3-102, IEEE 1101.1/11 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Handle Yes | ||
Colour Light Grey | ||
Material Aluminium | ||
Width 30.1mm | ||
Ventilated Yes | ||
Horizontal Pitch 6HP | ||
Rack Unit 6U | ||
Shielding Unshielded | ||
Sub Type Front Panel | ||
Length 30.1mm | ||
Standards/Approvals IEEE 1101.10, IEC 60297-3-103, IEC 60297-3-102, IEEE 1101.1/11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF U Profile front panel can be shielded with a textile gasket. It can be combined with the IEL and IET or the type 2 handle in trapezoid form.
Aluminium
Front finish anodized
Rear finish conductive
RoHS compliant
Related links
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Aluminium Front Panel 10 HP Ventilated, Unshielded 128.4 mm 10HP
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- nVent SCHROFF Light Grey Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF White Aluminium Front Panel 8 HP Ventilated, Unshielded 40.3 mm 40.3mm
- nVent SCHROFF Aluminium 6 HP 30.1mm
- nVent SCHROFF Grey Aluminium Backplane 28 HP Ventilated, Unshielded 167.5 mm 128.4mm
