nVent SCHROFF White Aluminium Front Panel, 1 U, 95 HP Ventilated 483 mm 483mm
- RS Stock No.:
- 283-8376
- Distrelec Article No.:
- 152-09-952
- Mfr. Part No.:
- 30702-047
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€28.67
(exc. VAT)
€35.26
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.67 |
*price indicative
- RS Stock No.:
- 283-8376
- Distrelec Article No.:
- 152-09-952
- Mfr. Part No.:
- 30702-047
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | White | |
| Material | Aluminium | |
| Width | 483mm | |
| Ventilated | Yes | |
| Horizontal Pitch | 95HP | |
| Rack Unit | 1U | |
| Shielding | No | |
| Sub Type | Front Panel | |
| Length | 483mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour White | ||
Material Aluminium | ||
Width 483mm | ||
Ventilated Yes | ||
Horizontal Pitch 95HP | ||
Rack Unit 1U | ||
Shielding No | ||
Sub Type Front Panel | ||
Length 483mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff 19 inch vented front panel allows heat dissipation through holes. It has rack width of 95 HP and made of aluminum material.
Heat dissipation
RoHS Compliance
Related links
- nVent SCHROFF Light Grey Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF Light Grey 3 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black 6 U, Unshielded 483 mm 483mm
- nVent SCHROFF Black 7 U, Unshielded 483 mm 483mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated 426.4mm
- nVent SCHROFF White Aluminium Front Panel 84 HP Ventilated, Unshielded 426.4 mm 426.4mm
- nVent SCHROFF White Aluminium Front Panel 8 HP Ventilated, Unshielded 40.3 mm 40.3mm
- APC Black Panel 95 HP 44 mm 483mm
