nVent SCHROFF Stainless Steel Type F, 4 U, Shielded 475 mm 475mm
- RS Stock No.:
- 287-9885
- Mfr. Part No.:
- 34560295
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€20.61
(exc. VAT)
€25.35
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.61 |
*price indicative
- RS Stock No.:
- 287-9885
- Mfr. Part No.:
- 34560295
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Side Panel | |
| Handle | Yes | |
| Material | Stainless Steel | |
| Width | 475mm | |
| Rack Unit | 4U | |
| Shielding | Shielded | |
| Sub Type | Type F | |
| Length | 475mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Side Panel | ||
Handle Yes | ||
Material Stainless Steel | ||
Width 475mm | ||
Rack Unit 4U | ||
Shielding Shielded | ||
Sub Type Type F | ||
Length 475mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff flat side panel is designed for a separate screw-mountable 19 inch bracket. Additional components required for constructing a shielded or unshielded sub rack include 19 inch brackets, corner profiles, horizontal rails, guide rails, and c
Rack height 4 U
Depth 475 mm
Related links
- nVent SCHROFF Grey Stainless Steel Type F Shielded 475 mm 475mm
- nVent SCHROFF Stainless Steel Type F Shielded 415 mm 415mm
- nVent SCHROFF Stainless Steel Front Panel Shielded
- nVent SCHROFF Aluminium Cover Plate, 3 U 475 mm 475mm
- nVent SCHROFF EuropacPRO Series Subrack Kit for Use with Backplane, 1 Per Pack Piece(s) 475 mm 475 mm 475mm
- nVent SCHROFF Stainless Steel Rack Panel Shielded 415 mm 415mm
- nVent SCHROFF Aluminium Front Panel Shielded
- nVent SCHROFF Stainless Steel 100 Piece Screw Drive Screw/Bolt Kit
