nVent SCHROFF Grey Stainless Steel Type F, 6 U Ventilated, Shielded 475 mm 475mm

Subtotal (1 unit)*

€25.54

(exc. VAT)

€31.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.54

*price indicative

RS Stock No.:
283-9207
Distrelec Article No.:
152-53-018
Mfr. Part No.:
34560-495
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Handle

Yes

Colour

Grey

Material

Stainless Steel

Width

475mm

Ventilated

Yes

Rack Unit

6U

Shielding

Shielded

Sub Type

Type F

Standards/Approvals

RoHS

Length

475mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent SCHROFF EuropacPRO side panel is used for separate screw mountable 19 inch bracket.

Type F

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy