Digitus Grey Steel Cable Management Panel, 1 U 483 mm 483mm

Subtotal (1 unit)*

€18.67

(exc. VAT)

€22.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.67

*price indicative

RS Stock No.:
288-7502
Distrelec Article No.:
300-12-664
Mfr. Part No.:
DN-97601
Manufacturer:
Digitus
Find similar products by selecting one or more attributes.
Select all

Brand

Digitus

Product Type

Rack Panel

Colour

Grey

Material

Steel

Width

483mm

Ventilated

No

Rack Unit

1U

Sub Type

Cable Management Panel

Length

483mm

Hinges

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Marshalling panels are attached to the angle profiles of 19 inch cabinets and each provide 5 cable management brackets for optimal organization of your cabling. They are available in 1 height unit or 2 height units and in the colors grey or black.

Steel cup

5 cable management brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy