METCASE Grey Aluminium, 6 U, 84 HP 392.5 mm 111mm
- RS Stock No.:
- 314-8868
- Mfr. Part No.:
- M5900030
- Manufacturer:
- METCASE
Image representative of range
Subtotal (1 unit)*
€47.92
(exc. VAT)
€58.94
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.92 |
*price indicative
- RS Stock No.:
- 314-8868
- Mfr. Part No.:
- M5900030
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 111mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 6U | |
| Length | 392.5mm | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 111mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 6U | ||
Length 392.5mm | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Mettec Rack Cases
Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit
Related links
- METCASE Grey Aluminium 12 HP 392.5 mm 67.1mm
- METCASE Grey Aluminium 10 HP 392.5 mm 33mm
- nVent SCHROFF Grey Aluminium 84 HP 483 mm 177mm
- nVent SCHROFF Grey Aluminium 84 HP, Shielded 426.4 mm 261.8mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 269.24 mm 132.5mm
- nVent SCHROFF Unpainted Aluminium 84 HP, Shielded 482.6 mm 221.5mm
- Rittal Grey Aluminium, 3 U 392.5 mm 111mm
- nVent SCHROFF Grey Aluminium Front Panel 84 HP, Shielded
