METCASE Grey Aluminium, 6 U, 12 HP 392.5 mm 67.1mm
- RS Stock No.:
- 314-8852
- Mfr. Part No.:
- M5900020
- Manufacturer:
- METCASE
Subtotal (1 unit)*
€36.91
(exc. VAT)
€45.40
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.91 |
*price indicative
- RS Stock No.:
- 314-8852
- Mfr. Part No.:
- M5900020
- Manufacturer:
- METCASE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | METCASE | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 67.1mm | |
| Ventilated | No | |
| Horizontal Pitch | 12HP | |
| Rack Unit | 6U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 392.5mm | |
| Select all | ||
|---|---|---|
Brand METCASE | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 67.1mm | ||
Ventilated No | ||
Horizontal Pitch 12HP | ||
Rack Unit 6U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 392.5mm | ||
- COO (Country of Origin):
- GB
Mettec Rack Cases
Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel
Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles
EMC shielded, Base panel fitted with M4 earth stud
Integral PCB and chassis guides
Supplied fully assembled with fixings for the accessory front panel kit
Related links
- METCASE Grey Aluminium 84 HP 392.5 mm 111mm
- METCASE Grey Aluminium 10 HP 392.5 mm 33mm
- Rittal Grey Aluminium, 2 U 392.5 mm 67.1mm
- nVent SCHROFF Aluminium 12 HP 60.6mm
- METCASE Grey Aluminium 95 HP 482.6 mm 132.5mm
- METCASE Grey Aluminium 52.5 HP 269.24 mm 132.5mm
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium 63 HP 480 mm 44mm
