METCASE Grey Aluminium, 6 U, 10 HP 392.5 mm 33mm

Subtotal (1 unit)*

€34.15

(exc. VAT)

€42.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.15

*price indicative

RS Stock No.:
314-8846
Mfr. Part No.:
M5900010
Manufacturer:
METCASE
Find similar products by selecting one or more attributes.
Select all

Brand

METCASE

Product Type

Front Panel

Colour

Grey

Material

Aluminium

Width

33mm

Ventilated

No

Horizontal Pitch

10HP

Rack Unit

6U

Length

392.5mm

Standards/Approvals

No

Hinges

No

COO (Country of Origin):
GB

Mettec Rack Cases


Robust and ergonomic light grey (RAL 7035) rack cases fitted with front bezel

Two side extrusions, top, base and extruded rear panel (all ALOCROM 1200), comfort handles

EMC shielded, Base panel fitted with M4 earth stud

Integral PCB and chassis guides

Supplied fully assembled with fixings for the accessory front panel kit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy