nVent SCHROFF Grey Aluminium Front Panel, 6 U, 6 HP, Shielded
- RS Stock No.:
- 437-1609
- Mfr. Part No.:
- 20838-192
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 bag of 5 units)*
€37.05
(exc. VAT)
€45.57
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €37.05 | €7.41 |
*price indicative
- RS Stock No.:
- 437-1609
- Mfr. Part No.:
- 20838-192
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Horizontal Pitch | 6HP | |
| Rack Unit | 6U | |
| Sub Type | Front Panel | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Colour Grey | ||
Material Aluminium | ||
Horizontal Pitch 6HP | ||
Rack Unit 6U | ||
Sub Type Front Panel | ||
Shielding Shielded | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Blank Front Panels Unshielded
2.5mm thick aluminium
Front anodised
Rear yellow chromate coated (conductive)
Type 2b available as kits: one panel, two press-in location dowels and EMC gasket material
Fixing accessories to be ordered separately: plastic studs
Related links
- nVent SCHROFF Grey Aluminium Front Panel 6 HP, Shielded
- nVent SCHROFF Grey Aluminium Front Panel 84 HP, Shielded
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Grey Aluminium Front Panel 8 HP, Shielded
- nVent SCHROFF Light Grey Aluminium Front Panel 6 HP Ventilated, Unshielded 30.1 mm 30.1mm
- nVent SCHROFF Grey Aluminium 6 HP 30.14mm
- nVent SCHROFF Aluminium 6 HP Ventilated 30.1mm
- nVent SCHROFF Grey Aluminium Front Panel 4 HP
