nVent SCHROFF Grey Aluminium, 2 U, 84 HP 452.1 mm 172.9mm
- RS Stock No.:
- 721-3109
- Mfr. Part No.:
- 30823215
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€22.22
(exc. VAT)
€27.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.22 |
*price indicative
- RS Stock No.:
- 721-3109
- Mfr. Part No.:
- 30823215
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Front Panel | |
| Colour | Grey | |
| Material | Aluminium | |
| Width | 172.9mm | |
| Ventilated | No | |
| Horizontal Pitch | 84HP | |
| Rack Unit | 2U | |
| Length | 452.1mm | |
| Hinges | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Front Panel | ||
Colour Grey | ||
Material Aluminium | ||
Width 172.9mm | ||
Ventilated No | ||
Horizontal Pitch 84HP | ||
Rack Unit 2U | ||
Length 452.1mm | ||
Hinges No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
CompacPRO Front Panel
A Schroff CompacPRO front panel which is screwed to the front frame of the case.
Front panel, anodised 3mm thick aluminium, cut edges plain
RoHS compliant
Related links
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 452.1 mm 84mm
- nVent SCHROFF Grey Aluminium 42 HP 452.1 mm 128.4mm
- nVent SCHROFF Grey Aluminium Backplane 42 HP Ventilated, Unshielded 452.1 mm 172.9mm
- nVent SCHROFF Grey Aluminium 84 HP Ventilated 345.4 mm 172.9mm
- nVent SCHROFF Front Panel 84 HP
- nVent SCHROFF Grey Aluminium 84 HP 426.4 mm 128.4mm
- nVent SCHROFF Grey Aluminium 84 HP 426 mm 128.5mm
- nVent SCHROFF Grey Aluminium 84 HP 452 mm 128mm
