APC Black, 1 U 280 m 483mm
- RS Stock No.:
- 779-4070
- Mfr. Part No.:
- AR8136BLK200
- Manufacturer:
- APC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 779-4070
- Mfr. Part No.:
- AR8136BLK200
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Blanking Panel | |
| Colour | Black | |
| Width | 483mm | |
| Ventilated | No | |
| Rack Unit | 1U | |
| Standards/Approvals | EIA-310D, RoHS | |
| Length | 280m | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Blanking Panel | ||
Colour Black | ||
Width 483mm | ||
Ventilated No | ||
Rack Unit 1U | ||
Standards/Approvals EIA-310D, RoHS | ||
Length 280m | ||
- COO (Country of Origin):
- PH
APC Airflow Management™ Blanking Panel
Modular toolless 1U Airflow Management Blanking Panel to prevent air recirculation by occupying unused rack space
Occupies 1U of rack space
Promotes Proper Airflow
Quantity: 200
APC Accessories
Supplied with
User Manual
Related links
- APC Black Panel 95 HP 44 mm 483mm
- StarTech.com SLI Series Black Shelf 25kg Load, 483mm x 559 mm
- StarTech.com ADJ Series Black Shelf 150kg Load, 483mm x 965 mm x 38 in x 19.5 mm
- Digitus DN-97 Series Black Fixed Shelf 15kg Load, 483mm x 44 mm
- APC Black Panel 95 HP 44 mm 483mm
- nVent SCHROFF 280 mm
- APC Black Tray 445mm x 721 mm x 101.6 mm x 71.12 mm
- Schneider Electric LexCom Home Series 45 mm Height 45 mm
