nVent SCHROFF, 1 U Chassis Kit MultipacPRO Ventilated 280 mm, 280 mm
- RS Stock No.:
- 277-3816
- Distrelec Article No.:
- 110-41-796
- Mfr. Part No.:
- 20860-602
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€70.94
(exc. VAT)
€87.26
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.94 |
*price indicative
- RS Stock No.:
- 277-3816
- Distrelec Article No.:
- 110-41-796
- Mfr. Part No.:
- 20860-602
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 1U | |
| Product Type | Chassis Kit | |
| External Depth | 280mm | |
| External Width | 280mm | |
| Ventilated | Yes | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60297-3-100, -105 | |
| Series | MultipacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 1U | ||
Product Type Chassis Kit | ||
External Depth 280mm | ||
External Width 280mm | ||
Ventilated Yes | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60297-3-100, -105 | ||
Series MultipacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff multipacpro 19 inch chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have perforated top and bottom cover for better air flow and heat dissipation. It has rack height 1 U and depth of 280 mm.
Aluminum construction
Detachable front and rear panel for easy machining
IP 20 Protection
Supplied as space-saving flat-pack
Modifications such as cut outs, different finishes or dimensions available
Internal and external dimensions
Related links
- nVent SCHROFF 280 mm
- nVent SCHROFF 340 mm
- nVent SCHROFF, 3 U Chassis Kit MultipacPRO 460 mm 132.6 mm
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 280 mm Depth
- nVent SCHROFF 314.5 mm
- nVent SCHROFF 483 mm 177.8 mm
