APC Black Panel, 1 U, 95 HP 44 mm 483mm
- RS Stock No.:
- 238-7200
- Distrelec Article No.:
- 303-15-951
- Mfr. Part No.:
- ER7BP1U
- Manufacturer:
- APC
Subtotal (1 unit)*
€80.79
(exc. VAT)
€99.37
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.79 |
*price indicative
- RS Stock No.:
- 238-7200
- Distrelec Article No.:
- 303-15-951
- Mfr. Part No.:
- ER7BP1U
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Blanking Panel | |
| Handle | No | |
| Colour | Black | |
| Width | 483mm | |
| Horizontal Pitch | 95HP | |
| Rack Unit | 1U | |
| Sub Type | Panel | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Blanking Panel | ||
Handle No | ||
Colour Black | ||
Width 483mm | ||
Horizontal Pitch 95HP | ||
Rack Unit 1U | ||
Sub Type Panel | ||
Hinges No | ||
Standards/Approvals RoHS | ||
Length 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The APC easy rack metal, airflow management blanking panel kit of 1U sheet metal panels to prevent air recirculation by occupying unused rack space.
Colour is black
4.44 cm height
48.3 cm width
Related links
- APC Black Panel 95 HP 44 mm 483mm
- nVent SCHROFF White Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- nVent SCHROFF Light Grey Aluminium Front Panel 95 HP Ventilated 483 mm 483mm
- Digitus Grey Steel Cable Management Panel, 1 U 483 mm 483mm
- APC Black, 1 U 280 m 483mm
- METCASE Grey Aluminium 95 HP 482.6 mm 132.5mm
- RS PRO Black Aluminium 95 HP 482.6 mm 177mm
- APC Steel Cable Organiser Brush Strip for Use with InfraStruXure 15 mm, 483mm
