Rittal White Steel Side Panel, 42U, Shielded
- RS Stock No.:
- 153-3711
- Mfr. Part No.:
- 7888653
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€267.30
(exc. VAT)
€328.78
(inc. VAT)
- RS Stock No.:
- 153-3711
- Mfr. Part No.:
- 7888653
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Side Panel | |
| Colour | White | |
| Material | Steel | |
| Width | 1000mm | |
| Rack Units | 42U | |
| Shielded | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Side Panel | ||
Colour White | ||
Material Steel | ||
Width 1000mm | ||
Rack Units 42U | ||
Shielded Yes | ||
- COO (Country of Origin):
- DE
Side Panel
TE Side panel, HxD: 2000x1000 mm, For TE 8000. Simple assembly with insertion aid at the bottom and lock at the top. Earthing bolt with contact lug.
Related links
- Rittal Grey Steel Side Panel 2000 x 1000mm
- Rittal Sheet Steel Side Panel
- Rittal Light Grey Sheet Steel Side Panel
- Rittal Steel Side Panel 400 mm 1.8m
- Rittal Steel Side Panel 500 mm 1.8m
- Rittal Steel Side Panel Ventilated 600 mm 1.2m
- Rittal Light Grey Sheet Steel Side Panel 1.2 m 500mm
- Rittal Light Grey Sheet Steel Side Panel 2 m 500mm
