Schneider Electric Rail, 15 mm Depth
- RS Stock No.:
- 458-899
- Mfr. Part No.:
- NSYMDVR12
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€122.65
(exc. VAT)
€150.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €122.65 | €61.325 |
*price indicative
- RS Stock No.:
- 458-899
- Mfr. Part No.:
- NSYMDVR12
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Material | Steel | |
| Depth | 15mm | |
| Width | 25mm | |
| Height | 1.2m | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Material Steel | ||
Depth 15mm | ||
Width 25mm | ||
Height 1.2m | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical steel rail with a height of 1200 mm is designed for multi-purpose device applications, offering strength and stability in various setups. Made from durable steel, it provides reliable performance in demanding environments.
Material is steel
Fixing mode is screwed
Related links
- Schneider Electric Rail, 25 mm Depth
- Schneider Electric Rail, 25mm Depth
- Schneider Electric Zinc Chromated 2 m x 75mm x 15 mm
- Schneider Electric Rail 29 U
- Schneider Electric Rail, 15mm Depth
- Schneider Electric Adjustable Symmetric DIN Rail, 695 mm Depth
- Schneider Electric Zinc Coated Steel Perforated DIN Rail, 500 mm x 35mm x 15 mm
- Schneider Electric Galvanised Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
