Treston Bin Rail, 52 mm Depth, 50kg Max Load
- RS Stock No.:
- 135-7249
- Mfr. Part No.:
- 859154-49
- Manufacturer:
- Treston
Subtotal (1 unit)*
€117.20
(exc. VAT)
€144.16
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.20 |
*price indicative
- RS Stock No.:
- 135-7249
- Mfr. Part No.:
- 859154-49
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Rack Rail | |
| Sub Type | Bin Rail | |
| Maximum Load | 50kg | |
| Material | Epoxy Powder Coated Steel | |
| Depth | 52mm | |
| Width | 1.49m | |
| Height | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Rack Rail | ||
Sub Type Bin Rail | ||
Maximum Load 50kg | ||
Material Epoxy Powder Coated Steel | ||
Depth 52mm | ||
Width 1.49m | ||
Height 100mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Suspension Bin Rail
Suspension bin rail to hold bins in around your work station. Bin rails are great way to save space and ensure an ergonomic working environment. These suspension rails are manufactured in powder-coated steel and have a load capacity of up to 50 kg. Ideal for warehouse operatives and packing workshop stations. Available in different module sizes. See datasheet for details.
Features and Benefits
• Powder-coated steel
• Load Capacity of up to 50 kg
• Suitable for picking bins 30-1L, 30-2L and 30-23L
