Treston Ltd Bin Rail, 100mm Depth, 50kg Max Load
- RS Stock No.:
- 135-7247
- Mfr. Part No.:
- 859151-49
- Manufacturer:
- Treston Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7247
- Mfr. Part No.:
- 859151-49
- Manufacturer:
- Treston Ltd
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston Ltd | |
| Type | Bin Rail | |
| Maximum Load | 50kg | |
| Material | Steel | |
| Depth | 100mm | |
| Width | 742mm | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Treston Ltd | ||
Type Bin Rail | ||
Maximum Load 50kg | ||
Material Steel | ||
Depth 100mm | ||
Width 742mm | ||
Colour Grey | ||
- COO (Country of Origin):
- FI
