nVent SCHROFF Slide Rail, 75 mm Depth, 15kg Max Load
- RS Stock No.:
- 136-2058
- Mfr. Part No.:
- 23130-094
- Manufacturer:
- nVent SCHROFF
Subtotal (1 box of 2 units)*
€22.21
(exc. VAT)
€27.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €22.21 | €11.105 |
*price indicative
- RS Stock No.:
- 136-2058
- Mfr. Part No.:
- 23130-094
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Slide Rail | |
| Product Type | Rack Rail | |
| Maximum Load | 15kg | |
| Material | Steel | |
| Depth | 75mm | |
| Height | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Slide Rail | ||
Product Type Rack Rail | ||
Maximum Load 15kg | ||
Material Steel | ||
Depth 75mm | ||
Height 60mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
VARISTAR Slide Rails
Short Slide Rail
• To slot into the 19 in slide mounts
• Static load-carrying capacity 15 kg per pair
• Support for heavy 19 in chassis
• 1.5 mm steel with aluminium zinc finish
• RoHS compliant
Standard Slide Rail
• Mounts on four 19 in slide mounts
• Can be fitted in 1 U increments (attach and screw into place)
• Wide support surface (48 mm)
• Static load‐carrying capacity 25 kg per pair
Schroff Varistar & Accessories
Supplied with
2 short slide rails and assembly kit.
Related links
- nVent SCHROFF Slide Rail 15kg Max Load
- nVent SCHROFF Slide Rail 1 U, 100kg Max Load
- nVent SCHROFF Slide Rail, 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 25kg Max Load
- nVent SCHROFF Slide Rail 10kg Max Load
