Rittal Support Rail, 26 mm Depth
- RS Stock No.:
- 187-9275
- Mfr. Part No.:
- 8617810
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€93.68
(exc. VAT)
€115.23
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €93.68 | €46.84 |
*price indicative
- RS Stock No.:
- 187-9275
- Mfr. Part No.:
- 8617810
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Support Rail | |
| Product Type | Rack Rail | |
| Material | Sheet Steel | |
| Depth | 26mm | |
| Width | 48mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Support Rail | ||
Product Type Rack Rail | ||
Material Sheet Steel | ||
Depth 26mm | ||
Width 48mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
For heavy installed equipment such as transformers. The T-head screw and slot in the support rail accommodate all mounting dimensions.
Related links
- Rittal Support Rail, 26 mm Depth
- Rittal Support Rail
- Rittal Support Rail, 5000N Max Load
- nVent SCHROFF Cable Support Rail, 600 mm Depth
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
- Cablofil International Support Rail Pre-Galvanised Steel Cable Tray Accessory 22 mm Depth
- Rittal TS Series Steel Support Rail TS, Series VX
- Rittal Rail, 800 mm Depth
