Rittal Rail, 800 mm Depth
- RS Stock No.:
- 263-3764
- Mfr. Part No.:
- 4945000
- Manufacturer:
- Rittal
Subtotal (1 pack of 6 units)*
€97.23
(exc. VAT)
€119.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €97.23 | €16.205 |
*price indicative
- RS Stock No.:
- 263-3764
- Mfr. Part No.:
- 4945000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Rail | |
| Product Type | Rack Rail | |
| Material | Sheet Steel | |
| Depth | 800mm | |
| Width | 800mm | |
| Height | 800mm | |
| Finish | Zinc Plated | |
| Closed Slide Length | 755mm | |
| Standards/Approvals | No | |
| Series | SZ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Rail | ||
Product Type Rack Rail | ||
Material Sheet Steel | ||
Depth 800mm | ||
Width 800mm | ||
Height 800mm | ||
Finish Zinc Plated | ||
Closed Slide Length 755mm | ||
Standards/Approvals No | ||
Series SZ | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Rack Rail, Sheet Steel, 800mm Depth - 4945000
This rack rail is designed for industrial use, offering robust support and straightforward installation. It measures 800mm in depth with a slide length of 755mm. Made from sheet steel, this component ensures compatibility within the SZ series and with other Rittal products.
Features & Benefits
• Durable sheet steel construction
• Zinc-plated finish for corrosion resistance
• Versatile installation with compatibility across various enclosure types
• Lightweight design for easy handling
• Facilitates adjustable rack mounting solutions
• Suitable for heavy-duty applications in industrial environments
Applications
• Supports both horisontal and vertical rack installations
• Can be integrated within VX and TS enclosure sections
• Compatible with base configuration rail for CM
• Assists in assembly configurations across various sectors
Can it be installed without additional components?
It is designed for direct installation without the need for extra components in certain configurations.
Will it support heavy equipment?
Yes, it is constructed to handle heavy-duty use in industrial environments.
