Accuride Telescopic Rail, 45kg Max Load

Unavailable
RS will no longer stock this product.
RS Stock No.:
876-5960
Mfr. Part No.:
DB3832-0050EC-B-RS
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Type

Telescopic Slide

Maximum Load

45kg

Width

12.7mm

Height

46mm

Slide Length Closed

500mm

Series

DB3832

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy