nVent SCHROFF Guide Rail

Subtotal (1 pack of 10 units)*

€8.41

(exc. VAT)

€10.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 825 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€8.41€0.841

*price indicative

RS Stock No.:
245-7848
Distrelec Article No.:
302-25-177
Mfr. Part No.:
24568-361
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Rail

Sub Type

Guide Rail

Material

Polycarbonate

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schroff new generation Standard type plastic guide rails for reliable retention of PCBs or plug-in units. It offers a significantly increased stability, due to a optimized design and high quality material (PC) with improved fire safety properties (while being halogen-free). It can be clipped into horizontal rails (Al extrusion) or into 1.5 mm thick plates. It can be bolted to the horizontal rails Type H and R for higher shock and vibration requirements. An Optional ESD clip is added for a conductive contact between PCB and horizontal rail is available. The Storage temperature range is from -40°C to 130°C.

Standard type guide rail

Works with Sub racks, Cases, 19" Chassis, Systems

Board depth is 160 mm and Groove width is 2

Construction material is Polycarbonate and Red colour

Note

Optional ESD Clips:
ESD Clips can be added to this guide rails.
Please oder seperately : RS stock nr. 283-9193 (pack of 50)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy