Rittal Guide Rail, 190 mm Depth
- RS Stock No.:
- 305-7009
- Mfr. Part No.:
- 1963200
- Manufacturer:
- Rittal
Subtotal (1 pack of 10 units)*
€61.25
(exc. VAT)
€75.34
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €61.25 | €6.125 |
*price indicative
- RS Stock No.:
- 305-7009
- Mfr. Part No.:
- 1963200
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Guide Rail | |
| Product Type | Rack Rail | |
| Depth | 190mm | |
| Width | 25mm | |
| Height | 70mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Guide Rail | ||
Product Type Rack Rail | ||
Depth 190mm | ||
Width 25mm | ||
Height 70mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Data rack runners
Runners are used to support 482.6 mm (19") heavy-duty network equipment for Data Rack.
