Rittal Connector Rail

Subtotal (1 pack of 2 units)*

€13.64

(exc. VAT)

€16.78

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 47 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€13.64€6.82

*price indicative

RS Stock No.:
263-3759
Mfr. Part No.:
3685271
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Rack Rail

Sub Type

Connector Rail

Material

Aluminium

Width

3mm

Finish

Chromate

Standards/Approvals

No

COO (Country of Origin):
DE
The Rittal Z rail for connector is accessories for horizontal rails with M2.5 threaded holes, it is assembly screws M2.5 x 6.

Clear-chromated surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy