nVent SCHROFF C-Rail, 800 mm Depth
- RS Stock No.:
- 136-2061
- Mfr. Part No.:
- 23130-087
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€30.94
(exc. VAT)
€38.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €30.94 |
*price indicative
- RS Stock No.:
- 136-2061
- Mfr. Part No.:
- 23130-087
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | C-Rail | |
| Material | Steel | |
| Depth | 800mm | |
| Standards/Approvals | UL, VDE, CSA | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type C-Rail | ||
Material Steel | ||
Depth 800mm | ||
Standards/Approvals UL, VDE, CSA | ||
- COO (Country of Origin):
- FR
VARISTAR C-Rail
Features and Benefits
• For cable ducting in lateral area of cabinet
• For cable shells and cable retention rails
• RoHS compliant
Schroff Varistar & Accessories
Supplied with
2 C-Rails and an assembly kit (including GND/earthing).
