Rittal Slide Rail

Subtotal (1 pack of 2 units)*

€107.95

(exc. VAT)

€132.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€107.95€53.975

*price indicative

RS Stock No.:
265-1370
Mfr. Part No.:
5302033
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Slide Rail

Sub Type

Slide Rail

Material

Sheet Steel

Width

75mm

Standards/Approvals

No

Series

VX

The Rittal VX IT heavy duty slide rail for side system punching's for mounting accessories and cooling components that expel to the side for mounting on the front mounting level and to support heavy installed equipment.

Spray surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy