nVent HOFFMAN Profile
- RS Stock No.:
- 269-8746
- Mfr. Part No.:
- AVP0600
- Manufacturer:
- nVent HOFFMAN
Subtotal (2 units, in packs of 2)*
€132.38
(exc. VAT)
€162.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €132.38 | €66.19 |
*price indicative
- RS Stock No.:
- 269-8746
- Mfr. Part No.:
- AVP0600
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Profile Rail | |
| Sub Type | Profile | |
| Material | Galvanised Steel | |
| Width | 55mm | |
| Height | 600mm | |
| Series | AVP | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Profile Rail | ||
Sub Type Profile | ||
Material Galvanised Steel | ||
Width 55mm | ||
Height 600mm | ||
Series AVP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman 19inch equipment can be easily fitted in wall mounted enclosures, either in the factory or in the field, when these profiles are used. Adjustable depth with the use of the AMG accessory. Fitted onto the hinge holes located on the front frame of the enclosure. For stainless steel enclosures, machining is required.
It is easy to install
Material 2 mm galvanized steel
Related links
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 113 mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 600 mm H, 538 mm L For Use With Enclosures
- nVent HOFFMAN CLPK Series Mild Steel Enclosure Profile 74 mm H 26 mm L For Use With Enclosure
- nVent HOFFMAN BPP Series Galvanised Steel Enclosure Profile 500 mm H 13 mm L For Use With DIN Rail
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 800 mm H, 738 mm L For Use With Enclosures
- nVent HOFFMAN AVB Series Galvanised Steel Enclosure Profile 775 mm L
- nVent HOFFMAN MMDP Series Galvanised Steel Door Profile 338 mm L For Use With Enclosures
- nVent HOFFMAN MMDP Series Mild Steel Door Profile 1.338 m L For Use With Enclosures
