nVent SCHROFF Rail, 431.8 mm Depth, 84 HP
- RS Stock No.:
- 283-9212
- Distrelec Article No.:
- 152-53-323
- Mfr. Part No.:
- 34561-084
- Manufacturer:
- nVent SCHROFF
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-9212
- Distrelec Article No.:
- 152-53-323
- Mfr. Part No.:
- 34561-084
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Rail | |
| Material | Aluminium | |
| Depth | 431.8mm | |
| Width | 84HP | |
| Finish | Anodised | |
| Closed Slide Length | 431.8mm | |
| Horizontal Pitch | 84HP | |
| Series | Horizontal Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Rail | ||
Material Aluminium | ||
Depth 431.8mm | ||
Width 84HP | ||
Finish Anodised | ||
Closed Slide Length 431.8mm | ||
Horizontal Pitch 84HP | ||
Series Horizontal Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Horizontal rail enables the isolated assembly of a backplane. The isolation is done by an insulation strip.
Anodized surface
Aluminium extrusion
RoHS compliant
Related links
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Threaded Insert 84 HP
- nVent SCHROFF Horizontal Rail 6 U, 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Horizontal Rail 84 HP
- nVent SCHROFF Strip 84 HP
- nVent SCHROFF 24563 Series 3 U Sub Rack 84 HP, 475 mm Depth
- nVent SCHROFF Light Type L-OD without Lip 7.5kg Max Load
