nVent SCHROFF Horizontal Rail, 13.5 mm Depth, 84 HP
- RS Stock No.:
- 287-9905
- Distrelec Article No.:
- 152-53-356
- Mfr. Part No.:
- 34561284
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.35 |
*price indicative
- RS Stock No.:
- 287-9905
- Distrelec Article No.:
- 152-53-356
- Mfr. Part No.:
- 34561284
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Sub Type | Horizontal Rail | |
| Product Type | Rack Rail | |
| Material | Aluminium | |
| Depth | 13.5mm | |
| Width | 84HP | |
| Finish | Anodised | |
| Closed Slide Length | 431.8mm | |
| Horizontal Pitch | 84HP | |
| Standards/Approvals | EN 60603 (DIN 41612), RoHS | |
| Series | 3456 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Sub Type Horizontal Rail | ||
Product Type Rack Rail | ||
Material Aluminium | ||
Depth 13.5mm | ||
Width 84HP | ||
Finish Anodised | ||
Closed Slide Length 431.8mm | ||
Horizontal Pitch 84HP | ||
Standards/Approvals EN 60603 (DIN 41612), RoHS | ||
Series 3456 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff Type MZ rear centre horizontal rail features a Z-rail design and spans 84 HP.
For directly mounting connectors complying with EN 60603
Aluminium extrusion, anodized surface, conductive contact surface
