nVent SCHROFF Horizontal Rail, 25.5 mm Depth, 42 HP
- RS Stock No.:
- 287-9897
- Distrelec Article No.:
- 152-53-208
- Mfr. Part No.:
- 34560842
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€6.81
(exc. VAT)
€8.38
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.81 |
*price indicative
- RS Stock No.:
- 287-9897
- Distrelec Article No.:
- 152-53-208
- Mfr. Part No.:
- 34560842
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Horizontal Rail | |
| Material | Aluminium | |
| Depth | 25.5mm | |
| Width | 42HP | |
| Finish | Anodised | |
| Closed Slide Length | 218.44mm | |
| Horizontal Pitch | 42HP | |
| Series | 3456 | |
| Standards/Approvals | EN 60603 (DIN 41612), RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Horizontal Rail | ||
Material Aluminium | ||
Depth 25.5mm | ||
Width 42HP | ||
Finish Anodised | ||
Closed Slide Length 218.44mm | ||
Horizontal Pitch 42HP | ||
Series 3456 | ||
Standards/Approvals EN 60603 (DIN 41612), RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff rear horizontal rail, Type L-MZ, is designed to be light and includes a Z-rail for directly mounting connectors that comply with EN 60603 (DIN 41612). It is constructed from aluminium extrusion with an anodized finish, providing a conduc
With Z-rail for low mechanical load
RoHS compliant
