nVent SCHROFF Horizontal Rail, 27.5 mm Depth, 42 HP

Subtotal (1 unit)*

€5.68

(exc. VAT)

€6.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.68

*price indicative

RS Stock No.:
287-9891
Distrelec Article No.:
110-68-887
Mfr. Part No.:
34560542
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Horizontal Rail

Product Type

Rack Rail

Material

Aluminium

Depth

27.5mm

Width

42HP

Finish

Anodised

Closed Slide Length

218.44mm

Horizontal Pitch

42HP

Standards/Approvals

RoHS

Series

3456

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff rear heavy-duty horizontal rail, Type H-ST, is intended for indirect backplane mounting with an insulation strip. It represents the standard choice for applications with high mechanical demands (H-ST). Constructed from aluminium extrusio

Mounting top and bottom

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy