Subtotal (1 unit)*
€6.68
(exc. VAT)
€8.22
(inc. VAT)
In Stock
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.68 |
*price indicative
- RS Stock No.:
- 283-9211
- Mfr. Part No.:
- 34560-900
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Rail | |
| Material | Aluminium | |
| Depth | 1m | |
| Width | 2mm | |
| Height | 1m | |
| Finish | Silver | |
| Closed Slide Length | 1m | |
| Series | Guide Rail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Rail | ||
Material Aluminium | ||
Depth 1m | ||
Width 2mm | ||
Height 1m | ||
Finish Silver | ||
Closed Slide Length 1m | ||
Series Guide Rail | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent SCHROFF Guide rail mid piece is used for individual multi piece guide rails out of plastic or aluminium extrusion.
Clipped into horizontal rails
Works with sub racks, cases, chassis
RoHS compliant
