nVent SCHROFF Guide Rail, 160 mm Depth
- RS Stock No.:
- 287-9931
- Distrelec Article No.:
- 302-25-197
- Mfr. Part No.:
- 64568055
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€0.69
(exc. VAT)
€0.85
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.69 |
*price indicative
- RS Stock No.:
- 287-9931
- Distrelec Article No.:
- 302-25-197
- Mfr. Part No.:
- 64568055
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Rail | |
| Sub Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 160mm | |
| Width | 2mm | |
| Height | 160mm | |
| Closed Slide Length | 160mm | |
| Series | 6456 | |
| Standards/Approvals | EN 45545-2, RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Rail | ||
Sub Type Guide Rail | ||
Material Polycarbonate | ||
Depth 160mm | ||
Width 2mm | ||
Height 160mm | ||
Closed Slide Length 160mm | ||
Series 6456 | ||
Standards/Approvals EN 45545-2, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff guide rails are made of plastic, ensuring reliable retention of PCBs or plug-in units. They offer significantly increased stability due to an optimized design and high-quality PC material. Additionally, they boast improved fire safety pr
Storage temperature from -40 to 130 °C
Material polycarbonate
Related links
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Guide Rail, 1 m Depth
- nVent SCHROFF 64568 Series Polycarbonate Guide Rail 160 mm L
- nVent SCHROFF Guide Rail
