nVent SCHROFF Guide Rail, 220 mm Depth

Subtotal (1 unit)*

€1.20

(exc. VAT)

€1.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1.20

*price indicative

RS Stock No.:
287-9935
Distrelec Article No.:
302-25-201
Mfr. Part No.:
64568072
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Sub Type

Guide Rail

Product Type

Rack Rail

Material

Polycarbonate

Depth

220mm

Width

2mm

Height

220mm

Closed Slide Length

220mm

Standards/Approvals

RoHS, EN 45545-2

Series

6456

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent-Schroff new generation guide rail with coding designed for compactPCI/VME64X applications. These offset type plastic guide rails ensure reliable retention of PCBs or plug-in units, offering significantly increased stability with an optimized des

Halogen-free according to IEC 61249-2-21

Storage temperature from -40 to 130 °C

Related links