nVent SCHROFF Guide Rail, 220mm Depth
- RS Stock No.:
- 287-9951
- Distrelec Article No.:
- 302-25-210
- Mfr. Part No.:
- 64568092
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€0.96
(exc. VAT)
€1.18
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.96 |
*price indicative
- RS Stock No.:
- 287-9951
- Distrelec Article No.:
- 302-25-210
- Mfr. Part No.:
- 64568092
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Type | Guide Rail | |
| Material | Polycarbonate | |
| Depth | 220mm | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Type Guide Rail | ||
Material Polycarbonate | ||
Depth 220mm | ||
Width 2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff new generation of guide rail with coding designed for compactPCI/VME64X applications. These guide rails feature a coding type design, ensuring reliable retention of PCBs or plug-in units. With an optimized design and high-quality PC mate
Halogen-free according to IEC 61249-2-21
Storage temperature from -40 to 130 °C
Storage temperature from -40 to 130 °C
