ABB Rack Mount Case XT5 52.5 mm, 800 mm 200 mm
- RS Stock No.:
- 201-689
- Mfr. Part No.:
- 1STQ007081B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€279.00
(exc. VAT)
€343.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.00 |
*price indicative
- RS Stock No.:
- 201-689
- Mfr. Part No.:
- 1STQ007081B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 52.5mm | |
| External Height | 200mm | |
| External Width | 800mm | |
| Weight | 5.7kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 52.5mm | ||
External Height 200mm | ||
External Width 800mm | ||
Weight 5.7kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board provides a robust solution for precise electrical management. Tailored for modular systems, it accommodates diverse configurations while ensuring optimal performance. Built with durable materials, it guarantees long-lasting service in demanding environments. Its user-friendly design enhances installation and maintenance efficiency, minimizing downtime.
Adaptable for various setups in modular systems
Efficiently manages power distribution in low voltage
High performance focused on functionality and reliability
Robust materials withstand rigorous operational conditions
Related links
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm