ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm
- RS Stock No.:
- 202-365
- Mfr. Part No.:
- 1STQ007080B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€227.48
(exc. VAT)
€279.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.48 |
*price indicative
- RS Stock No.:
- 202-365
- Mfr. Part No.:
- 1STQ007080B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 52.5mm | |
| External Height | 200mm | |
| External Width | 600mm | |
| Standards/Approvals | CE | |
| Weight | 4.53kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 52.5mm | ||
External Height 200mm | ||
External Width 600mm | ||
Standards/Approvals CE | ||
Weight 4.53kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for efficient power management in modular systems. Its robust design ensures safety and longevity across various applications. With advanced features, it facilitates easy use and installation, making it ideal for professionals. This board enhances the reliability of electrical installations in residential and commercial settings.
Supports seamless integration with existing modular boards
Centralized solution for efficient electrical distribution
Complies with RoHS and REACH for environmental safety
Constructed from durable materials for long-lasting resilience
Related links
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm