ABB Rack Mount Case XT5 52.5 mm, 400 mm 250 mm

Subtotal (1 unit)*

€225.94

(exc. VAT)

€277.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.94

*price indicative

RS Stock No.:
202-655
Mfr. Part No.:
1STQ007082B0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Rack Mount Case

External Depth

52.5mm

External Height

250mm

External Width

400mm

Weight

3.9kg

Standards/Approvals

CE

Series

XT5

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for modern electrical installations, featuring a robust design and advanced functionality. With a compact size of 381 mm by 246 mm, it optimally utilizes space while delivering reliable power distribution. Constructed from high-quality materials, it complies with stringent RoHS and REACH standards for environmental safety. This versatile solution is ideal for both industrial and commercial applications.

Compact dimensions enable efficient space management

Durable materials ensure long-lasting performance

Complies with environmental regulations for safety

Supports modular systems for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy