ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- RS Stock No.:
- 201-710
- Mfr. Part No.:
- 1STQ007621B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€233.45
(exc. VAT)
€287.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.45 |
*price indicative
- RS Stock No.:
- 201-710
- Mfr. Part No.:
- 1STQ007621B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 600mm | |
| Weight | 4.9kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 600mm | ||
Weight 4.9kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board delivers exceptional performance and reliability for modular systems. Its compact design allows for efficient space utilization while ensuring optimal functionality. Engineered for compatibility with System pro E Power, it offers flexible configurations tailored to specific project needs. With a focus on environmental compliance, this board adheres to the highest safety standards, providing users with peace of mind.
Optimises space with a compact and efficient design
Compatible with a wide range of modular boards
Easy installation ensures seamless performance integration
Meets high environmental safety standards for compliance
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm