ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- RS Stock No.:
- 201-857
- Mfr. Part No.:
- 1STQ007112B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€257.78
(exc. VAT)
€317.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.78 |
*price indicative
- RS Stock No.:
- 201-857
- Mfr. Part No.:
- 1STQ007112B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 350mm | |
| External Width | 600mm | |
| Standards/Approvals | CE | |
| Weight | 5.98kg | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 350mm | ||
External Width 600mm | ||
Standards/Approvals CE | ||
Weight 5.98kg | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliable power distribution in modular configurations. Its robust construction and advanced technology ensure optimal performance in various applications. Designed for seamless integration, it supports both new installations and upgrades. With a focus on safety and reliability, this board provides peace of mind for users.
Engineered for modular configurations to maximise versatility
CE marked to ensure compliance with European safety standards
Optimised dimensions for efficient space utilisation
Constructed with high-quality materials for enhanced durability
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 350 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 300 mm