ABB Rack Mount Case, XT5, 250 x 600 x 30mm
- RS Stock No.:
- 202-658
- Mfr. Part No.:
- 1STQ007094B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€205.58
(exc. VAT)
€252.86
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.58 |
*price indicative
- RS Stock No.:
- 202-658
- Mfr. Part No.:
- 1STQ007094B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| External Depth | 30mm | |
| External Height | 250 mm | |
| External Width | 600 mm | |
| External Dimensions | 250 x 600 x 30mm | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
External Depth 30mm | ||
External Height 250 mm | ||
External Width 600 mm | ||
External Dimensions 250 x 600 x 30mm | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for reliable performance and optimal safety in electrical installations. Its robust construction and innovative features make it suitable for modular board systems. Engineered for seamless integration, it combines quality and functionality for various low voltage applications. This board offers long-lasting performance and meets rigorous compliance standards.
Designed for easy installation and maintenance
Enhanced safety features provide peace of mind
Robust structure ensures longevity in demanding environments
Optimized dimensions allow space efficiency in cabinets
Enhanced safety features provide peace of mind
Robust structure ensures longevity in demanding environments
Optimized dimensions allow space efficiency in cabinets
