ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- RS Stock No.:
- 201-848
- Mfr. Part No.:
- 1STQ007091B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€244.13
(exc. VAT)
€300.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €244.13 |
*price indicative
- RS Stock No.:
- 201-848
- Mfr. Part No.:
- 1STQ007091B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 250mm | |
| External Width | 600mm | |
| Weight | 4.69kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 250mm | ||
External Width 600mm | ||
Weight 4.69kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for high-performance in modular installations. It offers seamless compatibility with the System pro E Power series, ensuring robust electrical management. With a strong commitment to quality and safety standards, this board maximizes efficiency in various environments. Its compact design allows for versatile installation options, making it ideal for diverse applications.
Engineered for compatibility with System pro E Power
Reflects commitment to quality and safety standards
Maximizes space efficiency in installation settings
Supports flexible configurations for diverse environments
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 250 mm