ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- RS Stock No.:
- 203-999
- Mfr. Part No.:
- 1STQ007620B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€225.94
(exc. VAT)
€277.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.94 |
*price indicative
- RS Stock No.:
- 203-999
- Mfr. Part No.:
- 1STQ007620B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rack Mount Case | |
| External Depth | 30mm | |
| External Height | 200mm | |
| External Width | 600mm | |
| Weight | 4.9kg | |
| Standards/Approvals | CE | |
| Series | XT5 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rack Mount Case | ||
External Depth 30mm | ||
External Height 200mm | ||
External Width 600mm | ||
Weight 4.9kg | ||
Standards/Approvals CE | ||
Series XT5 | ||
- COO (Country of Origin):
- IT
The ABB main distribution board is engineered for modern electrical distribution systems, ensuring reliable performance and optimal functionality. Its compact design allows for seamless integration into existing setups, making it ideal for both new installations and upgrades. Designed specifically for modular boards within the System pro E Power range, it meets stringent environmental standards for sustainability. This board exemplifies excellence in electrical management through its advanced features and connectivity options.
Superior reliability for efficient electrical distribution
Compact dimensions enable installation in tight spaces
Versatile compatibility with various modular boards
High-quality materials ensure long-lasting performance
Related links
- ABB Rack Mount Case XT5 30 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 250 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 300 mm
- ABB Rack Mount Case XT5 30 mm, 600 mm 350 mm
- ABB Rack Mount Case XT5 30 mm, 400 mm 200 mm
- ABB Rack Mount Case XT5 30 mm, 800 mm 200 mm
- ABB Rack Mount Case XT5 122.5 mm, 600 mm 200 mm
- ABB Rack Mount Case XT5 52.5 mm, 600 mm 200 mm