nVent SCHROFF, 4 U Rackmount Cases CompacPRO
- RS Stock No.:
- 563-870
- Distrelec Article No.:
- 110-49-427
- Mfr. Part No.:
- 14575269
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 unit)*
€232.62
(exc. VAT)
€286.12
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €232.62 |
*price indicative
- RS Stock No.:
- 563-870
- Distrelec Article No.:
- 110-49-427
- Mfr. Part No.:
- 14575269
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Rack Unit | 4U | |
| Product Type | Rackmount Cases | |
| Colour | Silver | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | No | |
| Weight | 5.26kg | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Rack Unit 4U | ||
Product Type Rackmount Cases | ||
Colour Silver | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals No | ||
Weight 5.26kg | ||
Series CompacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Desk-top case offers a robust design for 84 HP configurations, ensuring compatibility with various 19 inch components while maintaining structural integrity and aesthetic appeal.
Constructed from powder-coated aluminium for enhanced durability and corrosion resistance
Equipped with ventilation slots in the base plate to optimise airflow for electronic components
Includes a comprehensive assembly kit for straightforward installation and integration
Designed for a maximum usable width of 432 mm for efficient space utilisation
